There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Soldering
Black
Partially insulated
930166700
BIL 30 Au schwarz / black
(Ø) 4 mm
4 mm
1 pc(s)
PA
Diecast zinc
60 V DC
4 mm
Yes
-25°C up to +85 °C
Gold-plated brass
60 V DC
32 A
Solder
yes
Datasheet 733945 Hirschmann Test & Measurement BIL 30 Au schwarz / black Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1
User & Safety Instructions 733945 Hirschmann Test & Measurement BIL 30 Au schwarz / black Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1