

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety shorting plug
4 mm
32 A
Red
32 A
Insulated
1 pc(s)
932200101
PA
Beryllium / copper
1000 V/AC/DC max.
Yes
-15 to +70 °C
KST S WS rt
8 mΩ
DIN EN 61010/ 031
1000 V/AC/DC max.
CAT II 1000V
Datasheet 128909 Hirschmann Test & Measurement KST S WS rt Safety shorting plug Red Pin diameter: 4 mm 1 pc(s)
User & Safety Instructions 128909 Hirschmann Test & Measurement KST S WS rt Safety shorting plug Red Pin diameter: 4 mm 1 pc(s)