

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety shorting plug
19 mm
4 mm
32 A
Black
32 A
Insulated
1 pc(s)
Plug
Yes
932200100
PA
Beryllium / copper
Stift-Ø: 4 mm mm
1000 V/AC/DC max.
Yes
-15 to +70 °C
KST S WS sw
8 mΩ
DIN EN 61010/ 031
1000 V/AC/DC max.
CAT II 1000V
Datasheet 128908 Hirschmann Test & Measurement KST S WS sw Safety shorting plug Black Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s) Piece
User & Safety Instructions 128908 Hirschmann Test & Measurement KST S WS sw Safety shorting plug Black Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s) Piece