

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade plug
Plug, straight
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Yellow
Partially insulated
934100703
LAS N WS Au
(Ø) 4 mm
No
1 pc(s)
PA
Brass gold plated
60 V DC
4 mm
Yes
-15 to +70 °C
Contact: gold-plated brass
2 mΩ
60 V DC
24 A
1.5 mm²
IEC 61010
Screws
Datasheet 732960 Hirschmann Test & Measurement LAS N WS Au Straight blade plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece
User & Safety Instructions 732960 Hirschmann Test & Measurement LAS N WS Au Straight blade plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece