

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Straight blade plug
Plug, straight
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Grey
Partially insulated
934100106
LAS N WS grau
(Ø) 4 mm
No
1 pc(s)
PA
Nickel plated
60 V DC
4 mm
Yes
-15 to +70 °C
Contact: Nickel-plated brass
3 mΩ
60 V DC
24 A
1.5 mm²
IEC 61010
Screws
Datasheet 732694 Hirschmann Test & Measurement LAS N WS grau Straight blade plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s) Single
User & Safety Instructions 732694 Hirschmann Test & Measurement LAS N WS grau Straight blade plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s) Single