

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade safety plug
Plug, straight
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Red
Insulated
934097101
LAS S G
(Ø) 4 mm
Axial
Yes
1 pc(s)
PA
Nickel plated
1000 V DC/AC
4 mm
Yes
-15 to +70 °C
Contact: Nickel-plated
1000 V/AC/DC
24 A
0.5 - 1.5 mm²
Screws
4.2 mm
Datasheet 736104 Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 736104 Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece