

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade safety plug
Plug, right angle
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Green
Insulated
934098104
LAS S W
(Ø) 4 mm
Stackable
Yes
1 pc(s)
PA
Nickel plated
1000 V DC/AC
4 mm
Yes
-15 to +70 °C
Contact: Nickel-plated
1000 V/AC/DC
24 A
0.5 - 1.5 mm²
Screws
4.2 mm
Datasheet 736253 Hirschmann Test & Measurement LAS S W Straight blade safety plug Plug, right angle Pin diameter: 4 mm Green 1 pc(s) Piec
User & Safety Instructions 736253 Hirschmann Test & Measurement LAS S W Straight blade safety plug Plug, right angle Pin diameter: 4 mm Green 1 pc(s) Piec