
Number
Highlights & Details
Test equipment set for safety applications (PRUEF, KLEPS, MLS)
- Test equipment set for safety applications, accessories for measuring devices, 1000V
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
PVC
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm safety system
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Jack diameter
4 mm
- Contact material
Ni
- Reading category
CAT III 1000 V
- Width
120 mm
- Height
200 mm
- Type
MMS 2010
- Depth
35 mm
- Weight
167.82 g
Documents & Downloads
Datasheet
Datasheet 679252 Hirschmann Test & Measurement MMS 2010 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 679252 Hirschmann Test & Measurement MMS 2010 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 pc(s)
Description
- KLEPS 2800
Safety clamp type test probe with wide opening grip claws for contacting large measuring areas and leads with large cross-sections, clamping range up to ø 10 mm.
- PRUEF 2700
Safety test probe with dual function. Tip for penetrating of insulation and oxide layers and 4 mm pin for connecting with 4 mm sockets.
- MLS WG 100/1
Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm)
Please find further technical details on individual
product data sheets.
Features
- Please find further technical details on individual product data sheets.
Scope of delivery
- 2 x KLEPS 2800, 2 x PRUEF 2700, 2 x MLS WG 100/1





