There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
2 mm
10 A
0.5 mm²
10 A
1 mm²
Soldering
Brown
Insulated
975090705
MST S WS 30 Au
Yes
1 pc(s)
PA 6.6
Brass gold plated
1000 V DC/AC
Yes
(-25 to +70 ºC) °C
Contact: gold-plated brass
1000 V/AC/DC CAT III
10 A
0.5 - 1 mm²
DIN EN 61010/ 031
Soldering
0.5 - 1 mm²
Datasheet 732896 Hirschmann Test & Measurement MST S WS 30 Au Jack plug Plug, straight Pin diameter: 2 mm Brown 1 pc(s)
User & Safety Instructions 732896 Hirschmann Test & Measurement MST S WS 30 Au Jack plug Plug, straight Pin diameter: 2 mm Brown 1 pc(s)