

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
35 A
35 A
(Ø x L) 14 mm x 42 mm
930103703
PKI 10 A Au
1 pc(s)
Yellow
14 mm
42 mm
Screws
Insulated
Threaded bolt: Gold plated brass
Socket, built-in
35 A
2 mm
-
4 mm
Yes
Pole terminal
Datasheet 732813 Hirschmann Test & Measurement PKI 10 A Au Pole terminal Yellow 35 A 1 pc(s)
User & Safety Instructions 732813 Hirschmann Test & Measurement PKI 10 A Au Pole terminal Yellow 35 A 1 pc(s)