There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pole terminal
Screws
Black
Insulated
1 pc(s)
35 A
35 A
(Ø x L) 15 mm x 41.5 mm
930757100
PKI 100
Threaded bolt: Nickel-plated brass
60 V
41.5 mm
15 mm
Yes
4 mm
3.5 mm
Screws
Datasheet 737867 Hirschmann Test & Measurement PKI 100 Pole terminal Black 35 A 1 pc(s)
User & Safety Instructions 737867 Hirschmann Test & Measurement PKI 100 Pole terminal Black 35 A 1 pc(s)