There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
35 A
35 A
(Ø x L) 15 mm x 41.5 mm
930757103
PKI 100
1 pc(s)
Yellow
15 mm
41.5 mm
Screws
Insulated
Threaded bolt: Nickel-plated brass
60 V
3.5 mm
Screws
4 mm
Yes
Pole terminal
Datasheet 737906 Hirschmann Test & Measurement PKI 100 Pole terminal Yellow 35 A 1 pc(s)
User & Safety Instructions 737906 Hirschmann Test & Measurement PKI 100 Pole terminal Yellow 35 A 1 pc(s)