There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
35 A
35 A
(Ø x L) 14 mm x 42 mm
931714102
PKI 110
1 pc(s)
Blue
14 mm
42 mm
Screws
Insulated
Threaded bolt: Nickel-plated brass
60 V
3.5 mm
Screws
4 mm
Yes
Pole terminal
Datasheet 737830 Hirschmann Test & Measurement PKI 110 Pole terminal Blue 35 A 1 pc(s)
User & Safety Instructions 737830 Hirschmann Test & Measurement PKI 110 Pole terminal Blue 35 A 1 pc(s)