There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
63 A
63 A
(Ø x L) 17 mm x 52 mm
930136100
PKNI 10 B
1 pc(s)
Black
17 mm
52 mm
Screws
Insulated
Threaded bolt: Nickel-plated brass
60 V
max. 3.5 mm
Screws
4 mm
-25 - +100 °C
Yes
Pole terminal
Datasheet 737934 Hirschmann Test & Measurement PKNI 10 B Pole terminal Black 63 A 1 pc(s)
User & Safety Instructions 737934 Hirschmann Test & Measurement PKNI 10 B Pole terminal Black 63 A 1 pc(s)