
Number
Highlights & Details
Set, 2x 4 mm safety test lead, test probe/angled plugs, 100 cm
- Set of 2x safety test lead 1000 V/CAT II, test probe + straight plugs Ø 4 mm, 100 cm, black + red
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.00 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm safety system
- Temperature range
-15 to +70 °C
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Contact material
Ni
- Reading category
CAT II 1000 V
CAT III 600 V
- Width
120 mm
- Height
200 mm
- Type
PL 2600 S W SET
Documents & Downloads
Datasheet
Datasheet 679159 Hirschmann Test & Measurement PL 2600 S W SET Safety test lead et Banana jack 4 mm Test probe 1.00 m Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 679159 Hirschmann Test & Measurement PL 2600 S W SET Safety test lead et Banana jack 4 mm Test probe 1.00 m Black, Red 1 pc(s)
Information
Information 679159 Hirschmann Test & Measurement PL 2600 S W SET Safety test lead et Banana jack 4 mm Test probe 1.00 m Black, Red 1 pc(s)
Description
- PL 2600 S W
Safety measuring lead with dual function safety test probe for penetration of insulation and oxide layers and
safety connector (Ø 4 mm) with right-angled outlet.
Please find further technical details on individual
product data sheets.
Features
- Dual function safety test probe for penetration of insulation and oxide layers and insertion into sockets. CE certified.
Scope of delivery
- 2 x safety measuring lead incl. tip protection

