There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test probe
2 mm jack connector
1000 V
Red
CAT III 1000 V
2 mm
1.4 mm
Stainless steel
20 mΩ
1 A
1 A
2 mm
Insulation sleeve
-25 to +70 °C
Datasheet 405575 Hirschmann Test & Measurement PRUEF 1600 Au rt Safety test probe 975017701 2 mm jack connector CAT III 1000 V Red 1 pc(s
User & Safety Instructions 405575 Hirschmann Test & Measurement PRUEF 1600 Au rt Safety test probe 975017701 2 mm jack connector CAT III 1000 V Red 1 pc(s