There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test probe
2 mm jack connector
1000 V
Black
CAT III 1000 V
2 mm
1.4 mm
Stainless steel
20 mΩ
1 A
1 A
Insulation sleeve
-25 to +70 °C
Datasheet 405573 Hirschmann Test & Measurement PRUEF 1600 Au sw Safety test probe 975017700 2 mm jack connector CAT III 1000 V Black 1 pc
User & Safety Instructions 405573 Hirschmann Test & Measurement PRUEF 1600 Au sw Safety test probe 975017700 2 mm jack connector CAT III 1000 V Black 1 pc