There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test probe
2 mm jack connector
1000 V
Red
CAT II 1000 V
2 mm
0.75 mm
Eelstahl
20 mΩ
10 A
10 A
2 mm
Insulation sleeve
-25 to +70 °C
Datasheet 405577 Hirschmann Test & Measurement PRUEF 1610 FT Au rt Safety test probe 975018701 2 mm jack connector CAT II 1000 V Red 1 pc
User & Safety Instructions 405577 Hirschmann Test & Measurement PRUEF 1610 FT Au rt Safety test probe 975018701 2 mm jack connector CAT II 1000 V Red 1 pc