There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety socket
32 A
32 A
Type C CEE 7/16 plug 6.3 mm
Green
935980851
SEB 2610 F4,8 Ni grün
(Ø x L) 14.5 mm x 33 mm
Yes
4 mm
1 pc(s)
PA
Brass nickel plated
12.2 mm
1000 V
33 mm
14.5 mm
-40 to 80 °C
Datasheet 2621110 Hirschmann Test & Measurement SEB 2610 F4,8 Ni grün Safety socket Green 1 pc(s) Piece
User & Safety Instructions 2621110 Hirschmann Test & Measurement SEB 2610 F4,8 Ni grün Safety socket Green 1 pc(s) Piece