There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
Blue
Insulated
972355102
SEB 2610 F4,8
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 734920 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)
User & Safety Instructions 734920 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)