There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
White
Insulated
972355107
SEB 2610 F4,8
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 732814 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm White 1 pc(s
User & Safety Instructions 732814 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm White 1 pc(s