There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
Yellow
Insulated
972355103
SEB 2610 F4,8
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 734933 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(
User & Safety Instructions 734933 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(