There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety jack socket
Socket, vertical vertical
4 mm
24 A
24 A
Soldering
Green
Insulated
972363104
SEP 2630 S1,9
(Ø) 4 mm
Yes
12.2 mm
1 pc(s)
PA
Brass gold plated
Einführungsfase: 0.5 x 45°.4 mmWandstärke: 1 - 10 mm mm
1000 V
4 mm
Yes
-40 - +80 °C
Gold-plated brass
1000 V AC/DC (CAT III)
24 A
1 - 10 mm
Solder
Datasheet 734780 Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green 1 pc(s
User & Safety Instructions 734780 Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green 1 pc(s