

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
16 A
16 A
1.5 mm²
Screws
Blue
Partially insulated
930046102
VON 20
From 20
1 pc(s)
PVC
Brass nickel plated
60 V DC
Yes
-25 - +70 °C
60 V DC
16 A
Screws
max. 1.5 mm²
Datasheet 730696 Hirschmann Test & Measurement VON 20 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)
User & Safety Instructions 730696 Hirschmann Test & Measurement VON 20 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)