

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
30 A
30 A
1.5 mm²
Soldering
Red
Partially insulated
930047101
VON 20
VON 30
1 pc(s)
PVC
Brass nickel plated
60 V DC
Yes
-25 - +70 °C
60 V DC
30 A
Soldering
max. 1.5 mm²
Datasheet 730750 Hirschmann Test & Measurement VON 20 Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)
User & Safety Instructions 730750 Hirschmann Test & Measurement VON 20 Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)