

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
16 A
16 A
1.5 mm²
Screws
Black
Partially insulated
930058100
VQ 20
VQ 20
1 pc(s)
PVC
Brass nickel plated
60 V DC
Yes
-25 - +70 °C
Contact: Nickel-plated brass
60 V DC
16 A
Screws
Maximum 1.5 mm²
Datasheet 733759 Hirschmann Test & Measurement VQ 20 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)
User & Safety Instructions 733759 Hirschmann Test & Measurement VQ 20 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)