

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Jack plug
Plug, straight
4 mm
16 A
16 A
1.5 mm²
Screws
Red
Partially insulated
930058101
VQ 20
(Ø) 4 mm
VQ 20
1 pc(s)
PVC
Brass nickel plated
60 V DC
4 mm
Yes
-25 - +70 °C
Contact: Nickel-plated brass
60 V DC
16 A
Screws
Maximum 1.5 mm²
Datasheet 733782 Hirschmann Test & Measurement VQ 20 Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 733782 Hirschmann Test & Measurement VQ 20 Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece