

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
30 A
30 A
2.5 mm²
Soldering
Black
Partially insulated
930061100
VQ 30
VQ 30
1 pc(s)
PVC
Brass nickel plated
60 V DC
Yes
-25 - +70 °C
Contact: Nickel-plated brass
60 V DC
30 A
Solder
max. 2.5 mm²
Datasheet 733863 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)
User & Safety Instructions 733863 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)