

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Jack plug
Plug, straight
4 mm
30 A
30 A
2.5 mm²
Soldering
Yellow
Partially insulated
930061103
VQ 30
(Ø) 4 mm
VQ 30
1 pc(s)
PVC
Brass nickel plated
60 V DC
4 mm
Yes
-25 - +70 °C
Contact: Nickel-plated brass
60 V DC
30 A
Solder
max. 2.5 mm²
Datasheet 733944 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece
User & Safety Instructions 733944 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece