
Hisense 20018239 LED TV 100 cm 40 inch EEC F (A - G) Black

Number
Highlights & Details
Heissense 40 '' A49S | FHD Smart TV FHD 60 Hz
- Screen size diagonal: 100 cm (40 inch)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-C (cable), DVB-S (sat), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- Screen technology: DLED
- DIGITAL SIGNAL FORMAT SYSTEM DVB-S DVB-T2 DVB-T DVB-C DVB-S2
- Installed operating system: VIDAA
- WLAN band: Single band (2.4 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- HDMI version 1.4
- Energy efficiency class (HDR): G
- Features
Apple AirPlay/AirPlay 2 compatibility
CI+
HDR
Smart TV
- Product type
LED TV
- Screen size diagonal (inches)
40 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
DVB-S2
- Display size
38 inch - 40 inch
- Network/internet function
WiFi
Apps
- Wi-Fi
built-in
- Interfaces
HDMI™
USB
- Audio power (max.)
14 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
100 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
898 mm
- Height
559 mm
- Depth
183 mm
- Weight
4.8 kg
- Power supply (details)
100-240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 898 x 559 x 183 mm
- Display (cm)
101.6 cm
- Screen size diagonal (cm)
100 cm
- Screen size diagonal (inches)
40 inch
- Bluetooth
No
- Display resolution
1920 x 1080 Pixel
- Playback of
WMA
WAV
FLAC
MP3
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- Display resolution mode
Full HD
- HDR support
Yes
- Material (details)
Plastic
- 10/100/1000 Mbps ports
1 x
- Type
Internal
- Response time
9.5 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Ethernet LAN
yes
- VESA mounting
yes
- Viewing angle
178°
- Equalizer
yes
- Bezel width
1.48 cm
- Headphone outputs
1
- Built-in speaker(s)
yes
- Noise reduction
yes
- PC in (D-Sub)
no
- RF ports quantity
2
- Common interface (CI)
yes
- Frame
yes
- Apple AirPlay 2 support
yes
- Rollable display
no
- Stand width
72.7 cm
- Adjustable stand
no
- Digital Living Network Alliance (DLNA) certified
yes
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
39 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Stand depth
18.3 cm
- Desktop stand
yes
- Equalizer customizable
yes
- HDMI
yes
- 3D
no
- Package weight
6.9 kg
- Common interface Plus (CI+)
yes
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.48 cm
- 2D-3D converter
no
- Audio Return Channel (ARC)
yes
- Internet TV
yes
- Power consumption (max)
70 W
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3836313 Hisense 20018239 LED TV 100 cm 40 inch EEC F (A - G) Black
User & Safety Instructions
User & Safety Instructions 3836313 Hisense 20018239 LED TV 100 cm 40 inch EEC F (A - G) Black
Description
Features
- Screen size in inches: 40 in
- Max. FHD 1920x1080 resolution
- Type FHD Feature TV
- Screen size (cm) 100 cm
- DTS Virtual X
- DTS Virtual X decoding
- User interface: VIDAA Smart OS
- Series A49S
Scope of delivery
- Remote control (batteries included)
- User manual.













