
Hisense 50E77Q PRO QLED TV 126 cm 50 inch EEC E (A - G) Black
Highlights & Details
Heissense 50' E7Q PRO | Hi-QLED Smart TV 4K 144 Hz
- Screen size diagonal: 126 cm (50 inch)
- 4K (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S (sat), DVB-S2, DVB-T (aerial), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 144 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QLED
- Contrast ratio 4000:1
- DIGITAL SIGNAL FORMAT SYSTEM DVB-S DVB-T2 DVB-T DVB-C DVB-S2
- Installed operating system: VIDAA
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Product type
QLED TV
- Screen size diagonal (inches)
50 inch
- Frame rate
144 Hz
- Image enhancement
144 Hz
- Reception
DVB-C (cable)
DVB-S (sat)
DVB-S2
DVB-T (aerial)
DVB-T2 (aerial)
- Display size
48 inch - 50 inch
- Network/internet function
Amazon Alexa
Bluetooth®
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
200 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1119 mm
- Height
685 mm
- Depth
298 mm
- Height (without base)
654 mm
- Device depth (without stand)
80 mm
- Weight
9.5 kg
- Power supply (details)
100-240 V
E (A - G)
- Dim
(W x H x D) 1119 x 685 x 298 mm
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Screen size diagonal (cm)
126 cm
- Screen size diagonal (inches)
50 inch
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
WMA
WAV
FLAC
MP3
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- HDR support
Yes
- Material (details)
Plastic
- 10/100/1000 Mbps ports
1 x
- Response time
6 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Voice control
yes
- Width (without stand)
1119 mm
- Ethernet LAN
yes
- 4K Ultra HD upscaling
yes
- Remote control included
yes
- VESA mounting
yes
- Viewing angle
178°
- Equalizer
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Noise reduction
yes
- AMD FreeSync
yes
- Digital audio optical out
1
- Cable management
no
- Game mode
yes
- Works with Amazon Alexa
yes
- Composite video in
1
- PC in (D-Sub)
no
- Audio (L/R) in
1
- RF ports quantity
2
- Common interface (CI)
yes
- Frame
yes
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Stand width
91.1 cm
- Adjustable stand
no
- Digital Living Network Alliance (DLNA) certified
yes
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
54 kWh
- Energy consumption (HDR) per 1000 hours
95 kWh
- Stand depth
27.4 cm
- Equalizer customizable
yes
- HDMI
yes
- 3D
no
- Package weight
12.5 kg
- Plug and Play
yes
- Common interface Plus (CI+)
yes
- 2D-3D converter
no
- Ambient light sensor
yes
- Internet TV
yes
- Power consumption (max)
130 W
- Light sensor
yes
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804123 Hisense 50E77Q PRO QLED TV 126 cm 50 inch EEC E (A - G) Black
Description
144Hz game mode PRO
Unleash your ultimate gaming potential with the 144Hz Game Mode PRO with built-in Game Bar. Say goodbye to delays and enjoy smooth gameplay.
144Hz VRR, AMD free sync premium
Thanks to the technology of the variable refresh rate and AMD FreeSync Premium you can immerse in the events, without fear of screen tearing.
QLED color
Experience a visual pleasure with QLED Colour. Thus each picture becomes rich, lively and true to nature.
High Concerto
Surrounded by surround sound from both your TV and sound bar. With Hi-Concerto both the devices work together and form a simple home theater without additional cables or hardware. *Hi-Concerto works only with selected Hisense Sound Bar models.
Sound support for your Hisse TV
The Heisense sound bars are designed to work perfectly with the Hisense television. Features such as Hi-Concerto, TV Mode, Room Fitting Tuning and ezplay create a seamless and unified audio-visual experience.*Hi-Concerto Room Fitting Tuning and TV Mode only work with selected Hisense TV and Sound Bar models.
AI picture
Intelligent real-time optimization for realistic contrast, color, sharpness and details.
AI Smooth Motion, AI Sport mode
Experience smooth, natural images with advanced features such as MEMC (Motion Estimation, Motion Compensation) and 3D noise reduction integrated into a responsive panel. With AI Smooth Motion technology, you've got bothersome motion blurs. Whether rapid sports or action-packed games - each movement and every sudden movement is played back pin-sharp, so that dynamic scenes appear smooth and true to life.
AI 4K upscaler
The AI 4K Upscaler by Hisense allows you to capture superb sharpness for all your favorite content. This smart feature transforms not only your beloved classics and home videos, but also modern TV shows, movies and even streaming content into stunning 4K quality. Each pixel is scaled up to the power of your TV.
AI light sensor
Regardless of the time of day, your TV will detect the brightness of the screen and automatically adjust it to the ambient light to save power, creating a balance between energy savings and image quality.
Game bar
Enjoy your gaming dashboard and manage your settings in real time. You can customize the game options and seamlessly manage the game data. Play and win with precision.
Film Maker Mode
Experience the movies as they intended. Customize your video to its original settings to see details such as sound, aspect ratio, color, frame rate, and more, as originally meant for the most authentic display of your favorite director's masterpiece.
Unlimited view
Larger selection of large-inch TVs. Gaming or cinema, immerse in the events with an even larger screen.
Voice control
For your TV experience, easily select your preferred voice assistant. From TV search to navigation, Alexa, or VIDAA Voice, you can easily access your favorite TV entertainment and Smart home control. With VIDAA you have the choice.
VIDAA Smart TV
Welcome to the future of television! Our state-of-the-art operating system seamlessly blends your favorite international and local content, tailored to your individual preferences. Dive into a world of endless entertainment, first class shows, blockbuster movies and more, all personalized and easily accessible. Improve your viewing experience today and take control of your entertainment options!
Connectivity
Latest consoles, faster data transfer and reduced delay. Add all external devices with the latest wireless and wired connectivity. Full HDMI 2.1, USB 3.0, AirPlay, Bluetooth and Share to TV support.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.














