
Hisense 58E6NT LED TV 146 cm 58 inch EEC E (A - G) Smart TV, UHD Black

Number
Highlights & Details
Hirose 58E6NT 58" 4K UHD Smart TV
- Screen size diagonal: 146 cm (58 inch)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-C2 (cable), DVB-S (sat), DVB-S2, DVB-T (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: DLED
- Contrast ratio 5000:1
- DIGITAL SIGNAL FORMAT SYSTEM DVB-S DVB-T2 DVB-T DVB-C DVB-S2
- Installed operating system: VIDAA
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Features
Dolby Vision™ support
Smart TV
Ultra HD
- Manufacturer
Hisense
- Product type
LED TV
- Screen size diagonal (inches)
58 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-C2 (cable)
DVB-S (sat)
DVB-S2
DVB-T (aerial)
- Display size
56 inch - 60 inch
- Network/internet function
WiFi
Bluetooth®
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI® 2.1
USB
S/PDIF
Bluetooth
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
200 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1295 mm
- Height
808 mm
- Depth
274 mm
- Height (without base)
70 mm
- Device depth (without stand)
752 mm
- Weight
11.9 kg
- Power supply (details)
100-240 V
E (A - G)
- Dim
(W x H x D) 1295 x 808 x 274 mm
- Display (cm)
147.3 cm
- Screen size diagonal (cm)
146 cm
- Screen size diagonal (inches)
58 inch
- Bluetooth
4.2
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
WMA
WAV
FLAC
MP3
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- HDR support
Yes
- Material (details)
Plastic
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
12.5 kg
- Width (without stand)
129 mm
- Remote control included
yes
- VESA mounting
yes
- Viewing angle
178°
- Equalizer
yes
- Bezel width
1.42 cm
- Headphone outputs
1
- Built-in speaker(s)
yes
- Noise reduction
yes
- Web browser
yes
- Cable management
no
- Game mode
yes
- Timeshift
no
- Composite video in
1
- PC in (D-Sub)
no
- Audio (L/R) in
1
- RF ports quantity
2
- Frame
yes
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Stand width
91.6 cm
- Adjustable stand
no
- Digital Living Network Alliance (DLNA) certified
yes
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
70 kWh
- Energy consumption (HDR) per 1000 hours
110 kWh
- Stand depth
27.4 cm
- AI Upscale
yes
- Desktop stand
yes
- Equalizer customizable
yes
- HDMI
yes
- Browsing
yes
- LED backlight
yes
- 3D
no
- Package weight
16.9 kg
- Common interface Plus (CI+)
yes
- Bezel width (bottom)
1.42 cm
- 2D-3D converter
no
- Audio Return Channel (ARC)
yes
- Internet TV
yes
- Power consumption (max)
130 W
- Light sensor
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3833301 Hisense 58E6NT LED TV 146 cm 58 inch EEC E (A - G) Smart TV, UHD Black
User & Safety Instructions
User & Safety Instructions 3833301 Hisense 58E6NT LED TV 146 cm 58 inch EEC E (A - G) Smart TV, UHD Black
Description
Dolby Vision HDR
Discover the difference with Dolby - a premium entertainment experience that helps you achieve better viewing of movies, shows, music, sports and games. Experience an immersive experience like no other.
Direct Full Array
The LEDs extend over the entire back of the screen and make possible a precise control of the brightness and a high durability Each centimeter is carefully illuminated with sharp details and deep black tones for a breathtaking picture on the entire screen.
4K AI upscaler
The 4K AI Upscaler from Hisense ensures that everything from old classics to modern streaming content gets a crystal clear 4K makeover and the ordinary becomes an extraordinary visual experience.
VIDAA Smart TV
Welcome to the future of television! Our state-of-the-art operating system seamlessly combines your favorite international and local content, tailored to your individual preferences and easy to find. Plunge in a world of endless entertainment, first-class shows, blockbuster movies and more - everything customized and easily accessible. Enhance your TV experience today and take control of your entertainment options!
Colour precision
With Hesense Precision Colour you experience brilliant colors that come as close as possible to nature.
DTS Virtual: X, Dolby Audio
Movies, TV shows, sports, music - the entertainment you love is even better when you listen to it on Heissense TV with DTS® Virtual:X™ and Dolby Audio. The clarity, easy-to-understand dialogs, great detail and realistic surround sound effects mean you can enjoy your favorite scenes and events even better.
AI-sports mode
The AI sports mode helps with blurred movements in the sport. The customized mode creates truly stadium-like sport scenes and crystal clear every detail of the game It also improves the sound effects of viewers and commentators' voices.
Smooth motion
Experience smooth, natural images with advanced features such as MEMC (Motion Estimation, Motion Compensation) and 3D noise reduction integrated into a responsive panel. With AI Smooth Motion technology, you've got bothersome motion blurs. Whether rapid sports or action-packed games - each movement and every sudden movement is played back pin-sharp, so that dynamic scenes appear smooth and true to life.
Game mode Plus
Upgrade your gaming experience with Game Mode PLUS with a Game Bar as an integrated dashboard. VRR and ALLM reduce input lag and eliminate screen teaming for smooth gameplay.
Film Maker Mode
Experience the movies as they intended. Customize your video to its original settings to see details such as sound, aspect ratio, color, frame rate, and more, as originally meant for the most authentic representation of your favorite director's masterpiece.
Adaptive light sensor
Do you have problems with the ambient light during your favorite movie? Our adaptive light sensor adjusts screen brightness immediately. Whether it's a bright day or midnight, you'll enjoy perfect clarity and comfort tailored to your surroundings.
Voice Control
Test the Hisse voice remote control to make it even more comfortable to control your TV. Just press a single button to activate voice commands. Navigate effortlessly through programs, set the volume or interact with the virtual wizard.
Share to TV
The switch between devices is no longer up-to-date. Share to TV by Hisense transfers your favorite contents from your device directly to the television. Mirror or share - you have the choice, and it's easy.
Bluetooth Audio
Simply switch your favorite Bluetooth headphones into the pairing mode and connect with your Heisense TV. Enjoy your favorite show or movies without disturbing others.
This text is machine translated.
Features
- Screen size in inches: 58 in
- Max. Resolution 4K Ultra HD 3840 x 2160
- Type UHD Smart TV
- Screen size (cm) 146 cm
- DTS Virtual X
- User interface: VIDAA Smart OS
- Series A6N
Scope of delivery
- Remote control (batteries included)
- User manual.













