
Hisense 65A7Q LED TV 164 cm 65 inch EEC E (A - G) Black
Highlights & Details
Hirose A7Q QLED Smart TV 65A7Q ČR
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-C (cable), DVB-C2 (cable), DVB-S (sat), DVB-S2
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 3800:1
- DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
- Installed operating system: VIDAA
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- SUPPORTED AUDIO FORMATS: AAC, FLAC, LPCM, MP3, MPEG, MPEG-1, MPEG-2, OPUS, VORBIS, WAV, WMA
- S/PDIF output: 1
- Features
Smart TV
Ultra HD
- Manufacturer
Hisense
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-C (cable)
DVB-C2 (cable)
DVB-S (sat)
DVB-S2
- Display size
61 inch - 75 inch
- Contrast ratio (dyn)
3800 : 1
- Network/internet function
LAN
Web Browser
WiFi
Apps
- Wi-Fi
built-in
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1446 mm
- Height
896 mm
- Depth
326 mm
- Height (without base)
836 mm
- Device depth (without stand)
76 mm
- Weight
19.2 kg
- Power supply (details)
100 - 240 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1446 x 896 x 326 mm
Alexa
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Bluetooth
5.0
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
AAC
FLAC
LPCM
MP3
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- HDR support
Yes
- Material (details)
Metal
Plastic
- Brightness
400 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Voice control
yes
- Programming period
8 Tag(e)
- Peak luminance ratio
90 %
- Weight (without stand)
18.3 kg
- Width (without stand)
1446 mm
- Ethernet LAN
yes
- Hotel mode
yes
- Remote control included
yes
- VESA mounting
yes
- Equalizer
yes
- Subwoofer RMS power
20 W
- Headphone outputs
1
- Built-in subwoofer
yes
- Web browser
yes
- On Screen Display (OSD)
yes
- Voice guide
yes
- Game mode
yes
- Teletext function
yes
- Works with Amazon Alexa
yes
- Number of tuners
2 Signalempfänger
- Electronic Programme Guide (EPG)
yes
- Composite video in
1
- PC in (D-Sub)
no
- Audio (L/R) in
1
- Sleep timer
yes
- Works with the Google Assistant
no
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Stand width
40.1 cm
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
84 kWh
- Energy consumption (HDR) per 1000 hours
200 kWh
- Stand depth
32.6 cm
- Desktop stand
yes
- LED backlight
yes
- Package weight
26.4 kg
- Common interface Plus (CI+)
yes
- Internet TV
yes
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532392 Hisense 65A7Q LED TV 164 cm 65 inch EEC E (A - G) Black
Description
QLED color
Experience a visual pleasure with QLED Colour. Thus each picture becomes rich, lively and true to nature.
Dolby Vision Atmos
The fusion of Dolby Vision TM HDR imaging and Dolby Atmos® sound turns your TV into an entertainment package. With the picture and sound technologies from the cinema, you will see and hear like never before.
Built-in subwoofer
The integrated subwoofer in your TV provides deep bass. Hear the deepest bass tones of every scene, from the subtle song beats to powerful ACTION blockbusters. A new dimension of the audio experience.
AI smooth motion
Experience smooth, natural images with advanced features such as MEMC (Motion Estimation, Motion Compensation) and 3D noise reduction integrated into a responsive panel. With AI Smooth Motion technology, you've got bothersome motion blurs. Whether rapid sports or action-packed games - each movement and every sudden movement is played back pin-sharp, so that dynamic scenes appear smooth and true to life.
Game mode Plus
Upgrade your gaming experience with Game Mode PLUS with a Game Bar as an integrated dashboard. VRR and ALLM reduce input lag and eliminate screen teaming for smooth gameplay.
Voice Control
For your TV experience, easily select your preferred voice assistant. From TV search to navigation, Alexa, or VIDAA Voice, you can easily access your favorite TV entertainment and Smart home control. With VIDAA you have the choice.
Uni-Body design
This design eliminates the unnecessary design elements for outdoor use and thus provides an undisturbed television experience, which merges seamlessly in every room.
AI 4K upscaler
The AI 4K Upscaler by Hisense allows you to capture superb sharpness for all your favorite content. This smart feature transforms not only your beloved classics and home videos, but also modern TV shows, movies and even streaming content into stunning 4K quality. Each pixel is scaled up to the power of your TV.
Game bar
Enjoy your gaming dashboard and manage your settings in real time. You can customize the game options and seamlessly manage the game data. Play and win with precision.
AI light sensor
Regardless of the time of day, your TV will detect the brightness of the screen and automatically adjust it to the ambient light to save power, creating a balance between energy savings and image quality.
Share to TV
The switch between devices is no longer up-to-date. Share to TV by Hisense transfers your favorite contents directly from your device to your television. Mirror or share - you have the choice, and it's easy.
VIDAA Smart TV
Welcome to the future of television! Our state-of-the-art operating system seamlessly blends your favorite international and local content, tailored to your individual preferences. Dive into a world of endless entertainment, first class shows, blockbuster movies and more, all personalized and easily accessible. Improve your viewing experience today and take control of your entertainment options!
Ezplay
The ezplay feature revolutionizes your home entertainment setup by allowing you to easily connect your Heissense TV and Sound Bar and display the Sound Bar controls directly on the screen.
Heissense TV Sound Companion
The Heisense soundbar is designed to work perfectly with Heissense TVs. Features such as Hi-Concerto, TV Mode, Room Fitting Tuning and ezplay provide a seamless, unified audio-visual experience.*Hi-Concerto, Room Fitting Tuning and TV Mode work with selected Hisense TV and Sound Bar models.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.








