
Hisense Projector M2-Pro Laser
Highlights & Details
- 4K support, Mini projector, Smart System, integrated apps
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Home projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- Beamer features
4K support
Mini projector
Smart System, integrated apps
- Max. bulb life
25.000+ h
- Dim
(W x H x D) 193 x 230 x 218 mm
- Width
193 mm
- Height
230 mm
- Depth
218 mm
- Weight
3500 g
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3527669 Hisense Projector M2-Pro Laser 3840 x 2160 4K UHD 4K support, Mini projector, Smart System, integrated apps
User & Safety Instructions
User & Safety Instructions 3527669 Hisense Projector M2-Pro Laser 3840 x 2160 4K UHD 4K support, Mini projector, Smart System, integrated apps
Description
Scope of delivery
- 1x Smart mini projector 1x remote control 1x power cable 1x BDA Smart mini projector






