
Highlights & Details
HMD Arc Smartphone, 4 GB memory + memory 64 GB , Black
- Screen size diagonal 16.6 cm (6.52 inch)
- 576 x 1280 Pixel
- HD
- CPU type: Octa Core
- 1.6 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 128 GB)
- Resolution of built-in camera: 13 MP
- Front camera resolution: 5 MP
- Black
- Android™ 14 (Go Edition)
Technical specifications
- Product type
Smartphone
- Type
Arc
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- Operating system (Version)
Android™ 14 (Go Edition)
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.52 inch
- Display resolution
576 x 1280 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 128 GB)
- SIM card version
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.2
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
No
- Mobile phone features
Fingerprint scanner
IP54
Dustproof
Water-repellent
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Standby max.
51 h
IP54
- Width
77.3 mm
- Height
166.4 mm
- Depth
10.3 mm
- Weight
195 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386840 HMD Arc 64 GB Black 16.6 cm (6.52 inch) Smartphone
Description
Camera
The Right Mode for the Perfect Snapshot Like the spice that makes your favorite dish unique, the right camera mode provides the certain extra in your photos – it is the secret ingredient. The HMD Arc offers portrait mode, night mode and a selection of filters to make your pictures perfect. Bon appétit!
Long life
Stay in check and stay charged The price of the phone should not determine its life span. Here the HMD Arc comes into play: The battery lasts for up to 8002 complete charging cycles, before a noticeable reduction of capacity And thanks to the HMD Gen1 repairability, you can easily change your screen and other parts at home with iFixit tools.
Software
Android 14 (Go edition) is especially light and sees to it that the HMD Arc runs fluidly. But just because the software is lightweight doesn't mean it's easy to overwhelm. With quarterly security updates over 2 years, it remains where it matters: Your data.
Virtual memory
The power boost in the right moment. There is still a lot of potential in your memory. The virtual memory uses 2 GB storage space and treats it like RAM - the memory that makes your mobile phone run smoothly. Quite practical, isn't it?
This text is machine translated.
Scope of delivery
- Safety brochure
- USB Type-C™ cable
- SIM compartment opener
- Screen protection
- Quick guide
- User manual
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







