There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Power supply unit
0.63 A
12 V DC
630 mA
5.5/2.1 coaxial connector
incl. AUS adapter
incl. Europe adapter
incl. UK adapter
incl. US adapter
7.5 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
264 V
90 V
67 g
150 cm
27 mm
73 mm
56 mm
HNP06I-120L6
Datasheet 3443352 HN Power HNP06I-120L6 Mains PSU (fixed voltage) 12 V DC 0.63 A 7.5 W incl. AUS adapter, incl. Europe adapter, incl. UK a
User & Safety Instructions 3443352 HN Power HNP06I-120L6 Mains PSU (fixed voltage) 12 V DC 0.63 A 7.5 W incl. AUS adapter, incl. Europe adapter, incl. UK a