
Number
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
0.75 A
- Output voltage
24 V DC
- Output current (max.) - rounded
750 mA
- Output
5.5/2.1 coaxial connector
- PSU features
incl. AUS adapter
incl. UK adapter
incl. US adapter
18 W
- No. of outputs
1 x
- No. of inputs
1 x
- Cable length
1.50 m
- Type
HNP18I-240V2
Documents & Downloads
Datasheet
Datasheet 2355723 HN Power HNP18I-240V2 Mains PSU (fixed voltage) 24 V DC 0.75 A 18 W incl. AUS adapter, incl. UK adapter, incl. US adapte
User & Safety Instructions
User & Safety Instructions 2355723 HN Power HNP18I-240V2 Mains PSU (fixed voltage) 24 V DC 0.75 A 18 W incl. AUS adapter, incl. UK adapter, incl. US adapte
Description
Scope of delivery
- Travel Adapters
- 1x USA
- 1x UK
- 1x AU
- 1x EU
- This text is machine translated.



