
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM1-0503-SIL4
- Nominal voltage
5 V DC
- No. of outputs
1 x
- Output voltages
3 V DC
- Max. output current
300 mA
- Output current (max.) - rounded
300 mA
1 W
- Enclosure
SIL 4
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
3 V
- Output current (details)
300 mA
- Type
SIM1-0503-SIL4
Documents & Downloads
Datasheet
Datasheet 156679 HN Power SIM1-0503-SIL4 DC/DC converter (print) 5 V DC 3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156679 HN Power SIM1-0503-SIL4 DC/DC converter (print) 5 V DC 3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)



