
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 6.71
-25 %
€ 5.03
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM1-2412-SIL4
- Nominal voltage
24 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
83 mA
- Output current (max.) - rounded
83 mA
1 W
- Enclosure
SIL 4
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
12 V
- Output current (details)
83 mA
- Type
SIM1-2412-SIL4
Documents & Downloads
Datasheet
Datasheet 156700 HN Power SIM1-2412-SIL4 DC/DC converter (print) 24 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156700 HN Power SIM1-2412-SIL4 DC/DC converter (print) 24 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)



