
Total (€ 276.47 / piece)
€ 276.47
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
25 V DC
- Tolerance ±
10 %
- Material properties
X7R
- Length
3.2 mm
- Width
2.5 mm
- Height
2.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3.2 x 2.5 x 2.6 mm
- Material
Ceramic
- Type
1210
- Type
SMD
- Type
C1210X106K025T
- Capacity (elec.)
10 µF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808814 Holystone C1210X106K025T Ceramic capacitor SMD 1210 10 µF 25 V DC 10 % (L x W x H) 3.2 x 2.5 x 2.6 mm 2000 pc(s)
Information
Information 808814 Holystone C1210X106K025T Ceramic capacitor SMD 1210 10 µF 25 V DC 10 % (L x W x H) 3.2 x 2.5 x 2.6 mm 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.


