
Number
Highlights & Details
Workstand
- Foldable work stand with width adjustable post holder (0-90 mm left / right)
- Legs with stable base on all surfaces
- Easy to store and transport thanks to folding legs and handle. The legs can be fully stored in the housing.
- Product dimensions opened: 980 (1155) x 470 (640) x 630 (820) mm
- 9 selectable height positions in the range of 630-820mm
- A sturdy work surface can be built up by combining two work stands. (Additional material not included e.g. Work plate)
- Maximum load 590 kg per supporting stand
Technical specifications
- Dim
(W x H x D) 980 x 630 x 470 mm
- Product type
Trestle
- Load capacity (max.)
590 kg
- Trestle features
height-adjustable
folding
- Weight
9.8 kg
- Max. height
82 cm
- Height (min.)
62 cm
- Width
980 mm
- Height
630 mm
- Depth
470 mm
Documents & Downloads
Datasheet
Datasheet 3473831 Holzmann Maschinen AB1085FLEX Trestle height-adjustable, folding 590 kg (W x H x D) 980 x 630 x 470 mm 9.8 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3473831 Holzmann Maschinen AB1085FLEX Trestle height-adjustable, folding 590 kg (W x H x D) 980 x 630 x 470 mm 9.8 kg 1 pc(s)
Information
Information 3473831 Holzmann Maschinen AB1085FLEX Trestle height-adjustable, folding 590 kg (W x H x D) 980 x 630 x 470 mm 9.8 kg 1 pc(s)
Description
This text is machine translated.






