
Highlights & Details
Holzmann metal band saw
- Tape speed: 35/70 m/min
Technical specifications
- Cutting power round Ø 45° in mm: 190 Cutting power round Ø 60° in mm: 140Cutting power round Ø 90° in mm: 245Cutting power round Ø -45° in mm 190 Cutting power LxH 90° in mm 320 x 195 (245 x 245 )Cutting depth LxH 45° in mm 180 x 140 (155 x 155) Cutting depth LxH 60° in mm 140 x 125Cutting depth LxH -45° in mm:200 x 140 (155 x 155) Saw band in mm 2680 x 27 x 0.9Wheel diameter 300 mm
- Product type
Metal band saw
1100 W
- Power S1
1100 W
- Tape speed
35/70 m/min
- Operating voltage
400 V
- Saw blade length
2680 mm
- Length
2000 mm
- Width
1500 mm
- Height
1900 mm
- Dim
(L x W x H) 2000 x 1500 x 1900 mm
- Weight
320 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2839853 Holzmann Maschinen Metal band saw BS320TOP_400V 400 V 1100 W Saw blade length 2680 mm
User & Safety Instructions
User & Safety Instructions 2839853 Holzmann Maschinen Metal band saw BS320TOP_400V 400 V 1100 W Saw blade length 2680 mm
Description
Precise metal band saw in a heavy construction with powerful 2-stage drive in gear design and cutting angle adjustment (L: 0-45°, R: 0-60°). The cutting speed can be adjusted via a 2-stage motor, the lowering speed of the saw arm can be adjusted continuously via the hydraulic cylinder.
This text is machine translated.
This text is machine translated.
Features
- Precise metal band saw in difficult constructionPowerful 2-stage drive in gear designCutting angle adjustment:L:0-45°, R:0-60°Lowering saw arm can be selected automatically or manuallyAfter the cut is completed, automatic switch-off using limit switchesRobust vice (contact surface to the ground = 950 mm)Hydraulic counter cylinder for easily adjustable lowering speed2-step saw band speed switch (35 m/min; 70 m/min)Manometer for displaying the saw band voltageMachine level with door and storage compartment and coolant tank (15 L) and coolant pump (45W)
Scope of delivery
- Saw blade 2680 x 27 x 0.9mmCEE plug
Hints
This text is machine translated.
What kind of Band Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







