
Highlights & Details
Holzmann Maschinen Metal band saw BS370TOP_400V 400 V 1100 W Saw blade length 3160 mm
- Tape speed: 34/68 m/min
Technical specifications
- Cutting power round Ø 45° in mm: 240 Cutting power round Ø 60° in mm: 160Cutting power round Ø 90° in mm: 270Cutting power round Ø -45° in mm: 210 Cutting depth LxH 90° in mm 370 x 220 (260 x 260)Cutting depth LxH 45° in mm 240 x 160 (220 x 220) Cutting depth LxH 60° in mm 150 x 150Cutting depth LxH -45° in mm:180 x 180 Saw band in mm 3160 x 27 x 0.9Wheel diameter 380 mm
- Product type
Metal band saw
1100 W
- Power S1
1100 W
- Tape speed
34/68 m/min
- Operating voltage
400 V
- Saw blade length
3160 mm
- Length
2200 mm
- Width
1800 mm
- Height
2100 mm
- Dim
(L x W x H) 2200 x 1800 x 2100 mm
- Weight
420 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2839854 Holzmann Maschinen Metal band saw BS370TOP_400V 400 V 1100 W Saw blade length 3160 mm
User & Safety Instructions
User & Safety Instructions 2839854 Holzmann Maschinen Metal band saw BS370TOP_400V 400 V 1100 W Saw blade length 3160 mm
Description
Precise metal band saw in a heavy construction with powerful 2-stage drive in gear design and cutting angle adjustment (L: 0-45°, R: 0-60°). The cutting speed can be adjusted via a 2-stage motor, the lowering speed of the saw arm can be adjusted continuously via the hydraulic cylinder.
This text is machine translated.
This text is machine translated.
Features
- Precise metal band saw in difficult constructionPowerful 2-stage drive in gear designCutting angle adjustment:L:0-45°, R:0-60°Lowering saw arm can be selected automatically or manuallyAfter the cut is completed, automatic switch-off using limit switchesRobust vice (contact surface to the ground = 900 mm)Hydraulic counter cylinder for easily adjustable lowering speed2-step saw-band speed switch (34m/min; 68m/min)Manometer for displaying the saw band voltageMachine level with door and storage compartment and coolant tank (13 L) and coolant pump (45W)
Scope of delivery
- Saw blade 3160 x 27 x 0.9mm
- CEE plug
Hints
This text is machine translated.
What kind of Band Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









