
Highlights & Details
CORDLESS plunge saw
- 20 V
Technical specifications
- Suction connection in mm Ø34,5
- Saw blade speed in min-1 2000 - 5500
- Saw blade pivoting range -1 - 47°
- Sound power level in dB(A) 87.8
- Sound pressure level in dB(A) 79.8
- Vibration handle in m/s2 2.947/3.117
- Product type
Cordless plunge saw
- Features
incl. spare battery
incl. guiding rail
incl. charger
incl. stopper
- Saw blade diameter
140 mm
- Battery voltage
20 V
- Battery capacity
2 Ah
- Operating voltage
20 V
- Cutting depth (max.)
52 mm
- Cutting depth (max.) (45°)
38 mm
- Cutting depth (max.) (90°)
52 mm
- Length
1500 mm
- Weight
3.6 kg
- Content
1 pc(s)
- No. of power packs included
2
- Idle speed
2000 - 5500 U/min
Documents & Downloads
Datasheet
Datasheet 3473861 Holzmann Maschinen TAS140AKKU Cordless plunge saw Cutting depth (max.) (90°) 52 mm incl. spare battery, incl. guiding ra
User & Safety Instructions
User & Safety Instructions 3473861 Holzmann Maschinen TAS140AKKU Cordless plunge saw Cutting depth (max.) (90°) 52 mm incl. spare battery, incl. guiding ra
Description
This text is machine translated.
Features
- Installation dimension in mm 345 x 230 x 245
Scope of delivery
- BMC, saw blade Ø140 mm x 20 x 1.8 mm (42Z)
- 2 x Battery
- 1x charger
- Parallel guide
- 2 guide rails + connector element
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw






