
Number
Highlights & Details
Tool trolley
- Length of extendable handle bar: 650 mm
- Lockable
Technical specifications
- Installation dimension in mm 485 x 195 x 365
- Dim
(L x W x H) 485 x 195 x 365 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Telescopic handle
- Range of uses
Trades person
- Factory colour
Multicolour
- Length
485 mm
- Height
365 mm
- Width
195 mm
- Weight
12.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473868 Holzmann Maschinen WZK167PRO WZK167PRO Trades person Tool box (+ tools) (L x W x H) 485 x 195 x 365 mm
User & Safety Instructions
User & Safety Instructions 3473868 Holzmann Maschinen WZK167PRO WZK167PRO Trades person Tool box (+ tools) (L x W x H) 485 x 195 x 365 mm
Information
Information 3473868 Holzmann Maschinen WZK167PRO WZK167PRO Trades person Tool box (+ tools) (L x W x H) 485 x 195 x 365 mm
Description
This text is machine translated.
Features
- 4 compartments:
- Tray 1:
- 12 x socket insert (1/2"): 10-11-12-13-14-15-17-18-19-20-22-24 mm
- 12 x socket insert (1/4") : 4-4.5-5-5.5-6-7-8-9-10-11-12-13 mm
- 1 x extension (1/2")125 mm | 250 mm
- 1 x Universal joint (1/2" | 1/4")
- 1 x hammer
- 1 x bit adapter
- 1 x spark plug inserts (16mm | 21 mm)
- 1x ratchet (1/2" | 1/4")
- 1 x extension 3" (1/4")
- 7 x fork/ring spanner 8-10-12-13-14-17-19 mm
- 1 x sliding T-strip (1/4") 110 mm
- 1x socket wrench (1/4")
- 32 x bit set
- 1 x Measuring tape 3M
- Tray 2:
- 1 x Spirit-level 400 mm
- 1 x half-round steel file 8"
- 30 x terminals
- 1 x slide gauge 150 mm
- 3x Carpenter's pencil
- 1 x metal saw (12")
- 3 x replacement saw blades
- Tray 3:
- 9 x Allen key set 1.5-2-2.5-3-4-5-6-8-10 mm
- 9 x Torx wrench set T10-15-20-25-27-30-40-45-50
- 1 x adjustable open-end wrench
- 1 x cutting blade
- 10 x spare blades
- 1 x crimping pliers
- 1 x combination pliers
- 1 x water pump pliers
- 1 x needle-nose pliers
- Tray 4:
- 6 x precision screwdrivers
- 1 x voltage tester
- 8 x Screwdriver
- 1 x angle 250 mm
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox









