
Remote switch actuator 4 way, caparison mounting
Highlights & Details
- Signal-LED on the device
- Protection class IP65
Technical specifications
- Output capacity: 4 x 16 A
- Power consumption: 20 mA
- Standby consumption: 0.5 W
- Switching capacity: 1380 W (230 V/50 Hz/6 A) per channel
- Product type
Adapter
- Series
Homematic IP
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
1380 W
IP65
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
4
- Frequency
868 MHz
- Mounting type
Surface-mount
- Width
171 mm
- Height
121 mm
- Depth
55 mm
- Weight
477 g
- Dim
(W x H x D) 171 x 121 x 55 mm
- Hub
Required
- Data exchange
Bidirectional (bi)
n.rel.
- Use
Climate control
Lighting and appliance control
Security
Weather and environment
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 646403 Homematic IP Wireless Adapter HM-LC-Sw4-SM-2
User & Safety Instructions
User & Safety Instructions 646403 Homematic IP Wireless Adapter HM-LC-Sw4-SM-2
Radio certificate
Radio certificate 646403 Homematic IP Wireless Adapter HM-LC-Sw4-SM-2
Description
Features
- Signal LED at device
- Power consumption 20 mA
- Standby consumption: 0.5 W
- Protection class IP65
Scope of delivery
- Wireless switch actuator
- User manual.





