Highlights & Details
Homematic IP wireless door/window contact magnetic - 3 pc set
- Reliably detects opening/closing of windows or doors
- Stand-alone operation (push-to-pair)
- Teach-in of up to 8 thermostatic radiator valves
Technical specifications
- Dim. Electronics unit (W x H x D) 102 x 18 x 25 mm
- Dim. Magnetic contact (W x H x D) 48 x 11 x 13 mm
- Ambience temperature -10 to +50 °C
- Product type
Door/window contact
- Series
Homematic IP
- Transfer Standard (Smart Home)
Manufacturer-specific
IP20
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
200 m
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Documents & Downloads
Datasheet
Datasheet 2233296 Homematic IP Door/window contact HmIP-SWDM-2
Datasheet 2233296 Homematic IP Door/window contact HmIP-SWDM-2
User & Safety Instructions
User & Safety Instructions 2233296 Homematic IP Door/window contact HmIP-SWDM-2
User & Safety Instructions 2233296 Homematic IP Door/window contact HmIP-SWDM-2
User & Safety Instructions 2233296 Homematic IP Door/window contact HmIP-SWDM-2
Description
This text is machine translated.
Features
- Stand-alone operation (push-to-pair): Direct learning of up to 8 Homematic IP radiator thermostats - basic (HmIP-eTRV-B) for automatic lowering of the room temperature during ventilation
- Flexible mounting with the supplied adhesive strips or screws.
Scope of delivery
- 3 x Homematic IP window and door contact with magnet
- 3 x magnetic contact and spacer
- 6 x double-sided adhesive strips and 12 x screws
- 6 x 1.5 V LR03/Micro/AAA battery
- User manual.