Highlights & Details
White Homematic IP access Point including 2x Homematic IP wall thermostat with switching output for branded switches, 230 V
Technical specifications
- Product type
Smart underfloor heating starter kit
- Series
Homematic IP
Google Home
Alexa
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
230 W
- Used at
Floor
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
5 V
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
- Mounting type
Flush mount
- Factory colour
White
- Hub
Required
- Data exchange
Bidirectional (bi)
- Features
for 2 rooms
Documents & Downloads
Datasheet
Datasheet 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
User & Safety Instructions
User & Safety Instructions 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
User & Safety Instructions 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
Information
Information 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
Information 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
Conformity certificate
Conformity certificate 3402441 Homematic IP Wireless Smart underfloor heating starter kit for 2 rooms HmIP-HAP2+HmIP-BWTH
Description
Homematic IP access Point
The Homematic IP Access Point is the central element for the cloud-based, intuitive setup and control of the Homematic IP Smart home system via the free Homematic IP Smartphone APP. The Access Point is connected to the conventional router and connects the Homematic IP cloud in Germany with the Homematic IP devices in your own home - and that is completely encrypted. No registration or creation of a user account is necessary during setup. If the Access Point is connected to the Internet, all functions can be accessed via free Smartphone APP. The intuitive APP provides all conceivable functions clearly. The APP can also be used to program new devices in a few simple steps. And if you want, you can easily control the Homematic IP system via voice commands (Amazon Alexa and Google Assistant). Thanks to a free field range of up to 400 meters, devices in distant corners can also be integrated reliably in the system.
The innovative IP radio protocol communicates extremely energy-efficiently on the 868 MHz/869.525 MHz frequency. In this way long battery operating times of the programmed devices are reached and users are not exposed to any permanent radio radiation. The high efficiency is also evident with the power consumption of the access point. This has an average power consumption of 1.1 watts, which should avoid surprises in the electricity bill. Despite the low energy consumption, the Basis also provides the user with the necessary status updates visually at any time. For this, the button on the front of the access point lights up in different colors, depending on the operating status.
The Homematic IP access Point can be operated lying on the table, or firmly mounted at the wall. Matching screws and dowels as well as the network cable required for connection to the router are also included.
Product properties
Central element for the cloud-based, intuitive setup and control of the Homematic IP Smart home via the free APP.
The encrypted communication enables a secure access to the system - even when on the move.
No registration or creation of a user account necessary and secure server location in Germany
Free APP and Cloud use without any follow-up costs.
Especially easy setup and handling with intuitive user navigation.
Homematic IP wall thermostat with switching output for branded switch, 230 V
The Homematic IP wall thermostat with switching output is a part of the Homematic IP Smart home system and controls 230 V floor heating actuators via relay output. The wall thermostat with a switching output thus enables a simple upgrading of a conventional floor heating control for an intelligent regulation of the room temperature by replacing the till-current bimetal controller. This increases the comfort of your home and actively helps save energy.
The smart solution offers up to three individually adjustable heating and further three freely adjustable cooling profiles with six heating phases as well as 13 switching times per day. The desired temperature can be selected comfortably in 0.5°C steps via adjustment wheel via Homematic IP wall thermostat with switching output. The large illuminated display shows the reference and the actual temperature as well as the humidity. Moreover, all values can also be read and set via Homematic IP APP.
The wall thermostat is mounted in a classic flush-mounted socket and WAS makes it much easier to replace existing wall thermostats. The dimensions of the Homematic IP wall thermostat even allow integration into multiple frames from leading manufacturers. If the thermostat is to be used without the Homematic IP access Point or without the Homematic control center, the desired settings can be selected directly from the thermostat without the Smart home connection.
This text is machine translated.
Features
- Sends the configuration data and operating commands from the smartphone to the Homematic IP devices
- Particularly reliable IP radio protocol on 868 MHz basis
- High security thanks to comprehensive AES encryption and server location in Germany
- The illuminated Homematic IP symbol signals the operating status (blue, yellow, red)
- Connects to a conventional router via network cable
- Operated by language
- Individual control of 230 V actuators for floor heating via relay output according to defined heating profiles
- Simple upgrading of a conventional floor heating control for intelligently controlling the room climate via Smartphone by exchanging the existing wall thermostats
- Measurement and display of target and actual temperature as well as humidity on a large illuminated display
- Individual temperature processes with up to 13 changes per day in 3 or 6 adjustable heating profiles (3 x heating/3 x cooling)
- Set the desired temperature manually (to exactly 0.5 °C) directly on the selection wheel
- Simple installation in existing flush-mounted socket
- Integration in multiple frames or within the framework of other manufacturers (Berker, Busch-Jaeger, ELSO, GIRA, Merten, YOUNG)
- Startup and configuration of underfloor heating directly possible on the wall thermostat
- Can be operated with the Access Point in connection with the Homematic IP APP (without follow-up costs), the Homematic central CCU2 / CCU3 as well as with many partner solutions.
Scope of delivery
- Homematic IP access Point
- Power supply unit
- Network cable
- Fitting Material
- User manual.
- Wall Thermostat
- Changing frame
- Fixings
- Power supply unit
- User manual.