
Number
Technical specifications
- Material (line): Fiberglass-insulated
- Product type
Temperature sensor
- Type
HEL-707-T-0-12-00
- Model
PT100
- Temperature reading range (min.)
-75 °C
- Temperature reading range (max.)
+540 °C
- Temperature reading range
-75 up to +540 °C
- Connector
Cable, open end
- Cable length
30.50 cm
- Enclosure material
Ceramic
- Accuracy
0.2 %
- Resistance
100 Ω
- Resistance reference
0 °C
- Length
6.35 mm
- (Ø)
2.18 mm
- Dim
(Ø x L) 2.18 mm x 6.35 mm
- Tolerance
±0.2 %
- Type
HEL-707-T-0-12-00
- Connection
Fibre glass
- Temperature range
-75 - +540 °C
- Casing
Ceramic-housing
- Reading range
-75 - +540 °C
Documents & Downloads
Datasheet
Datasheet 505310 Honeywell HEL-707-T-0-12-00 HEL-707-T-0-12-00 PT100 Temperature sensor -75 up to +540 °C 100 Ω
User & Safety Instructions
User & Safety Instructions 505310 Honeywell HEL-707-T-0-12-00 HEL-707-T-0-12-00 PT100 Temperature sensor -75 up to +540 °C 100 Ω



