
Number
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Screws
- Contact material
Silver
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Min. temperature
-55 °C
- Max. temperature
+85 °C
- Length
49.3 mm
- Width
17.5 mm
- Height
29.2 mm
- Actuating force
0.7 N
- Content
1 pc(s)
- Dim
(L x W x H) 49.3 x 17.5 x 29.2 mm
- Type
BZ-2RW80-A2
Documents & Downloads
Datasheet
Datasheet 702716 Honeywell BZ-2RW80-A2 Microswitch BZ-2RW80-A2 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
Datasheet 702716 Honeywell BZ-2RW80-A2 Microswitch BZ-2RW80-A2 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702716 Honeywell BZ-2RW80-A2 Microswitch BZ-2RW80-A2 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)




